


512EW | |
|---|---|
DigiKey Part Number | 512EW-ND |
Manufacturer | |
Manufacturer Product Number | 512EW |
Description | CUTTER DIAGONAL W/WIRE CATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 4.53" (115.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 4.53" (115.0mm) | |
Features | Ergonomic, ESD Safe, Safety Clips | |
Capacity | 1.6mm Dia Soft Wire | |
Weight | 0.148 lb (67.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,56000 zł | 480,56 zł |
| Unit Price without VAT: | 480,56000 zł |
|---|---|
| Unit Price with VAT: | 591,08880 zł |

