
1512N | |
|---|---|
DigiKey Part Number | 72-1512N-ND |
Manufacturer | |
Manufacturer Product Number | 1512N |
Description | CUTTER HEAD FOR 1500BSF 1512N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,84000 zł | 843,84 zł |
| Unit Price without VAT: | 843,84000 zł |
|---|---|
| Unit Price with VAT: | 1 037,92320 zł |

