Image for TW18BLK12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW18BLK12

DigiKey Part Number
679-TW18BLK12-ND
Manufacturer
Manufacturer Product Number
TW18BLK12
Description
THUMBWHEEL TW HALL EFFECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thumbwheel, 1 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5VDC
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Connector
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Panel Cutout Dimensions
Rectangular - 36.60mm x 16.30mm
Type
Thumbwheel, 1 - Axis
Ingress Protection
IP67 - Dust Tight, Waterproof
Actuator Type
Thumbwheel
Features
Black Actuator
Switch Function
2-Way Directional
Mechanical Life
5,000,000 Cycles
Output
Analog (Hall Effect)
Operating Force
70gf
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5834,87600 zł4 174,38 zł
Unit Price without VAT:834,87600 zł
Unit Price with VAT:1 026,89748 zł