Q8F1BXXG02E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 36,90320 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 36,90320 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 44,62360 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 40,59040 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 44,08800 zł
Datasheet
Image for Q8F1BXXG02E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8F1BXXG02E

DigiKey Part Number
679-Q8F1BXXG02E-ND
Manufacturer
Manufacturer Product Number
Q8F1BXXG02E
Description
LED PNL IND GREEN DIFF 5MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 1.8V ~ 3.3V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1.8V ~ 3.3V
Manufacturer
APEM Inc.
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.32" (8.00mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Millicandela Rating
6mcd
Lens Color
Green
Viewing Angle
100°
Lens Transparency
Diffused
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8F1CXXG02EAPEM Inc.0679-Q8F1CXXG02E-ND36,90320 złParametric Equivalent
Q8F1GXXG02EAPEM Inc.0679-Q8F1GXXG02E-ND36,90320 złParametric Equivalent
Q8F8BXXG02EAPEM Inc.0679-Q8F8BXXG02E-ND44,62360 złParametric Equivalent
Q8F8CXXG02EAPEM Inc.0679-Q8F8CXXG02E-ND40,59040 złParametric Equivalent
Q8F8GXXG02EAPEM Inc.0679-Q8F8GXXG02E-ND44,08800 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2536,90320 zł922,58 zł
Manufacturers Standard Package
Unit Price without VAT:36,90320 zł
Unit Price with VAT:45,39094 zł