Parametric Equivalent

Q14F3CXXW24E | |
|---|---|
DigiKey Part Number | 679-2885-ND |
Manufacturer | |
Manufacturer Product Number | Q14F3CXXW24E |
Description | LED PNL IND WHITE DIFF 10MM LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 100° 24V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.55" (13.97mm) |
Packaging Bag | Lens Size 10.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 120mcd |
Lamp Color White | Viewing Angle 100° |
Lens Color White | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q14F3BXXW24E | APEM Inc. | 11 | 679-2860-ND | 104,89000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 69,42880 zł | 1 735,72 zł |
| Unit Price without VAT: | 69,42880 zł |
|---|---|
| Unit Price with VAT: | 85,39742 zł |





