Image for AV3SLD9282011K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV3SLD9282011K

DigiKey Part Number
679-AV3SLD9282011K-ND
Manufacturer
Manufacturer Product Number
AV3SLD9282011K
Description
PUSHBUTTON SWITCH AV SECURITY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
1.85, 2.2 VDC
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
16600,14625 zł9 602,34 zł
Manufacturers Standard Package
Unit Price without VAT:600,14625 zł
Unit Price with VAT:738,17989 zł