5637ABULCSA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 222
Unit Price: 33,54000 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 43,48180 zł
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 33,50640 zł
Datasheet
Image for 5637ABULCSA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5637ABULCSA

DigiKey Part Number
5637ABULCSA-ND
Manufacturer
Manufacturer Product Number
5637ABULCSA
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5027,45020 zł1 372,51 zł
Manufacturers Standard Package
Unit Price without VAT:27,45020 zł
Unit Price with VAT:33,76375 zł