
2641LH/2A21921L220V | |
|---|---|
DigiKey Part Number | 2641LH/2A21921L220V-ND |
Manufacturer | |
Manufacturer Product Number | 2641LH/2A21921L220V |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Flat - Illuminated |
Mfr | Color - Actuator/Cap Orange |
Series | Actuator Marking O - |
Packaging Bulk | Illumination Type, Color Neon, Orange |
Part Status Active | Illumination Voltage (Nominal) 220 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Approval Agency CSA, NF, UL, VDE |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 48,28000 zł | 965,60 zł |
| Unit Price without VAT: | 48,28000 zł |
|---|---|
| Unit Price with VAT: | 59,38440 zł |

