APM2T80SM21064GFS-7BTMGW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 1 278,04000 zł
Datasheet
Image for APM2T80SM21064GFS-7BTMGW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM2T80SM21064GFS-7BTMGW

DigiKey Part Number
1582-APM2T80SM21064GFS-7BTMGW-ND
Manufacturer
Manufacturer Product Number
APM2T80SM21064GFS-7BTMGW
Description
SSD 64GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
400MB/s
Manufacturer
Apacer Memory America
Speed - Write
90MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
340mA
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
80.00mm x 22.00mm x 2.23mm
Form Factor
M.2 Module
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.245HHB.00678Apacer Memory America01582-A52.245HHB.00678-ND1 278,04000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes