USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA032GR13CG-CM

DigiKey Part Number
1582-1063-ND
Manufacturer
Manufacturer Product Number
APHA032GR13CG-CM
Description
USB FLASH DRIVE 32GB MLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
Speed - Read
33MB/s
Speed - Write
16MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
53.30mm L x 18.80mm W x 8.00mm H
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.