
APHA002GR23CG-6T | |
|---|---|
DigiKey Part Number | APHA002GR23CG-6T-ND |
Manufacturer | |
Manufacturer Product Number | APHA002GR23CG-6T |
Description | USB FLASH DRIVE 2GB SLC USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB FLASH - NAND (SLC) USB 2.0 |
Category | Type |
Mfr | Speed - Read 34MB/s |
Series | Speed - Write 19MB/s |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Size / Dimension 52.18mm L x 18.00mm W x 8.50mm H |
Memory Size | Base Product Number |
Memory Type FLASH - NAND (SLC) |

