A12.A25KHF.002F4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 3 249,93000 zł
Image for A12.A25KHF.002F4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.A25KHF.002F4

DigiKey Part Number
1582-A12.A25KHF.002F4-ND
Manufacturer
Manufacturer Product Number
A12.A25KHF.002F4
Description
SSD 480GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
560MB/s
Manufacturer
Apacer Memory America
Speed - Write
495MB/s
Series
Voltage - Supply
5V
Packaging
Tray
Type
SATA III
Part Status
Active
Current - Max
400mA
Memory Size
480GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AE2.P15KHC.001GDApacer Memory America01582-AE2.P15KHC.001GD-ND3 249,93000 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
14 339,19000 zł4 339,19 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 339,19000 zł
Unit Price with VAT:5 337,20370 zł