
SLPD-01-BLK | |
|---|---|
DigiKey Part Number | SLPD-01-BLK-ND |
Manufacturer | |
Manufacturer Product Number | SLPD-01-BLK |
Description | BATT CHG USB SOLAR PACK 5.2V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB, Solar Power Pack Battery Charger 5.2V 1.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB, Solar Power Pack | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Voltage - Nominal | 5.2V | |
Charge Current - Max | 1.5A | |
Charge Time | 6 ~ 30 Hrs | |
Voltage - Input | 5V, 6.3V | |
Power - Max | - | |
Size / Dimension | 4.72" L x 2.99" W x 0.71" H (120.00mm x 76.00mm x 18.00mm) | |
Mounting Type | Desktop | |
Termination Style | USB A Receptacle | |
Features | 6Ah Internal Battery, LED Light | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 300.28 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,80000 zł | 312,80 zł |
| 5 | 289,91400 zł | 1 449,57 zł |
| 10 | 280,59200 zł | 2 805,92 zł |
| 25 | 268,73680 zł | 6 718,42 zł |
| Unit Price without VAT: | 312,80000 zł |
|---|---|
| Unit Price with VAT: | 384,74400 zł |

