
EP80-1 | |
|---|---|
DigiKey Part Number | 2243-EP80-1-ND |
Manufacturer | |
Manufacturer Product Number | EP80-1 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT); Polycarbonate (PC) |
Contact Type Male Pin, Power | Operating Temperature -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 zł | 7,36 zł |
| Unit Price without VAT: | 7,36000 zł |
|---|---|
| Unit Price with VAT: | 9,05280 zł |

