
SK2-095H02 | |
|---|---|
DigiKey Part Number | 2243-SK2-095H02-ND |
Manufacturer | |
Manufacturer Product Number | SK2-095H02 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features IP68, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 105°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 209,39400 zł | 10 469,70 zł |
| Unit Price without VAT: | 209,39400 zł |
|---|---|
| Unit Price with VAT: | 257,55462 zł |

