More Power in a Smaller Footprint
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052KN6-BK

DigiKey Part Number
2243-2052KN6-BK-ND
Manufacturer
Manufacturer Product Number
2052KN6-BK
Description
SDG 400V TO C14 14 AWG SJT, 6M L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.69' (6.00m) Power Cord Saf-D-Grid® To IEC 320-C14 SJT
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
IEC 320-C14
Manufacturer
Anderson Power Products, Inc.
Number of Conductors
3
Packaging
Bulk
Cord Type
SJT
Part Status
Active
Wire Gauge
14 AWG
Style
Male Pins (Blades) to Female Sockets (Slots)
Length
19.69' (6.00m)
1st Connector
Saf-D-Grid®
Voltage Rating
400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15336,92733 zł5 053,91 zł
Manufacturers Standard Package
Unit Price without VAT:336,92733 zł
Unit Price with VAT:414,42062 zł