
1327G5 | |
|---|---|
DigiKey Part Number | 2243-1327G5-ND |
Manufacturer | |
Manufacturer Product Number | 1327G5 |
Description | CONN HSG 1POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Green |
Series | Features Stackable |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 55 A |
Number of Positions 1 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 2,35900 zł | 23,59 zł |
| 25 | 2,21040 zł | 55,26 zł |
| 50 | 2,10500 zł | 105,25 zł |
| 100 | 2,00400 zł | 200,40 zł |
| 250 | 1,87828 zł | 469,57 zł |
| 500 | 1,78858 zł | 894,29 zł |
| 1 000 | 1,70315 zł | 1 703,15 zł |
| 2 500 | 1,59650 zł | 3 991,25 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |


















