
SM5S30CA-Q1 | |
|---|---|
DigiKey Part Number | 4530-SM5S30CA-Q1TR-ND - Tape & Reel (TR) 4530-SM5S30CA-Q1CT-ND - Cut Tape (CT) 4530-SM5S30CA-Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5S30CA-Q1 |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 74A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 74A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,90000 zł | 7,90 zł |
| 10 | 5,03800 zł | 50,38 zł |
| 100 | 3,40550 zł | 340,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,57039 zł | 1 927,79 zł |
| 1 500 | 2,36729 zł | 3 550,94 zł |
| 2 250 | 2,26382 zł | 5 093,60 zł |
| 3 750 | 2,14755 zł | 8 053,31 zł |
| 5 250 | 2,07872 zł | 10 913,28 zł |
| 7 500 | 2,01183 zł | 15 088,72 zł |
| Unit Price without VAT: | 7,90000 zł |
|---|---|
| Unit Price with VAT: | 9,71700 zł |

