
ATH5K1R8B3950K | |
|---|---|
DigiKey Part Number | 4022-ATH5K1R8B3950K-ND |
Manufacturer | |
Manufacturer Product Number | ATH5K1R8B3950K |
Description | ULTRA-STABLE AXIAL LEADED NTC TH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 250°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.10" (28.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 zł | 13,57 zł |
| 5 | 12,12200 zł | 60,61 zł |
| 10 | 11,59100 zł | 115,91 zł |
| 25 | 10,95760 zł | 273,94 zł |
| 50 | 10,52320 zł | 526,16 zł |
| 100 | 10,12570 zł | 1 012,57 zł |
| 500 | 9,32566 zł | 4 662,83 zł |
| 1 000 | 9,02774 zł | 9 027,74 zł |
| Unit Price without VAT: | 13,57000 zł |
|---|---|
| Unit Price with VAT: | 16,69110 zł |

