
SSM2356CBZ-RL7 | |
|---|---|
DigiKey Part Number | SSM2356CBZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2356CBZ-RL7 |
Description | IC AMP CLASS D STER 2.5W 16WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-WLCSP (1.66x1.66) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-WLCSP (1.66x1.66) |
Output Type 2-Channel (Stereo) | Package / Case 16-UFBGA, WLCSP |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm | Base Product Number |

