AD8469WBRMZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 285
Unit Price: 10,41000 zł
Datasheet
Comparator Standard (General Purpose) CMOS, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8469WBRMZ-RL

DigiKey Part Number
505-AD8469WBRMZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8469WBRMZ-RL
Description
IC COMPARATOR 1 GEN PUR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8469WBRMZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
3mV @ 2.5V
Current - Input Bias (Max)
0.4µA @ 2.5V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
50dB CMRR, 50dB PSRR
Propagation Delay (Max)
40ns
Hysteresis
100µV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,30034 zł15 901,02 zł
6 0005,19955 zł31 197,30 zł
Manufacturers Standard Package
Unit Price without VAT:5,30034 zł
Unit Price with VAT:6,51942 zł