RF Amplifier IC 700MHz 24-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5201ACPZ-R7

DigiKey Part Number
ADL5201ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5201ACPZ-R7
Description
IC RF AMP 700MHZ 24LFCSP
Customer Reference
Detailed Description
RF Amplifier IC 700MHz 24-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADL5201ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
700MHz
P1dB
20dBm
Gain
20dB
Noise Figure
7.5dB
RF Type
-
Voltage - Supply
5V
Current - Supply
110mA
Test Frequency
700MHz
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable