
SSM2160SZ | |
|---|---|
DigiKey Part Number | SSM2160SZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2160SZ |
Description | IC VOLUME CONTROL 24SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2160SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 6 | |
Interface | Serial | |
Voltage - Supply | 10V ~ 20V, ±5V ~ 10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | -127dB, +31dB | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

