
AD7339BSZ-REEL | |
|---|---|
DigiKey Part Number | AD7339BSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7339BSZ-REEL |
Description | IC ADC/DAC 8BIT 2M 52PQFP |
Customer Reference | |
Detailed Description | ADC, DAC 8 b 2M Serial, Parallel 52-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7339BSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 2M | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-QFP | |
Supplier Device Package | 52-MQFP (10x10) | |
Base Product Number |

