SMP04ES-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 995
Unit Price: 81,81000 zł
Datasheet
Sample and Hold IC Data Acquisition 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP04ES-REEL

DigiKey Part Number
SMP04ES-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP04ES-REEL
Description
IC OPAMP SAMPL/HOLD 4CIRC 16SOIC
Customer Reference
Detailed Description
Sample and Hold IC Data Acquisition 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SMP04ES-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Sample and Hold
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable