Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2.3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD57-2-1076

DigiKey Part Number
175-PD57-2-1076-ND
Manufacturer
Manufacturer Product Number
PD57-2-1076
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2.8 A 2.3VDC
Datasheet
 Datasheet
EDA/CAD Models
PD57-2-1076 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
2.3VDC
Current Rating (Amps)
2.8 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
143.03 / 1010
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
NEMA Frame Size
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
0.8 Ohms
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
275gcm²
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1828,04000 zł828,04 zł
5760,96200 zł3 804,81 zł
10733,77600 zł7 337,76 zł
25714,70440 zł17 867,61 zł
Manufacturers Standard Package
Unit Price without VAT:828,04000 zł
Unit Price with VAT:1 018,48920 zł