
OP747ARUZ-REEL | |
|---|---|
DigiKey Part Number | OP747ARUZ-REELTR-ND - Tape & Reel (TR) OP747ARUZ-REELCT-ND - Cut Tape (CT) OP747ARUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP747ARUZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OP747ARUZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 320µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,95000 zł | 37,95 zł |
| 10 | 29,67800 zł | 296,78 zł |
| 25 | 27,60480 zł | 690,12 zł |
| 100 | 25,76650 zł | 2 576,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,47967 zł | 56 199,17 zł |
| Unit Price without VAT: | 37,95000 zł |
|---|---|
| Unit Price with VAT: | 46,67850 zł |




