AD5570BRS-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 235,27108 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 996
Unit Price: 61,33000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 382
Unit Price: 76,48000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 93,00000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 530
Unit Price: 53,14000 zł
Datasheet
16 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

AD5570BRS-REEL7

DigiKey Part Number
AD5570BRS-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5570BRS-REEL7
Description
IC DAC 16BIT 16-SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5570BRS-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±11.4V ~ 16.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.4, ±0.3
Part Status
Obsolete
Architecture
R-2R
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
16-SSOP (0.209", 5.30mm Width)
Settling Time
16µs
Supplier Device Package
16-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5570BRSZ-REEL7Analog Devices Inc.0AD5570BRSZ-REEL7TR-ND235,27108 złDirect
AD5541AARMZAnalog Devices Inc.996505-AD5541AARMZ-ND61,33000 złSimilar
AD5542ABRUZAnalog Devices Inc.382505-AD5542ABRUZ-ND76,48000 złSimilar
AD5760ACPZAnalog Devices Inc.0505-AD5760ACPZ-ND93,00000 złSimilar
AD5761RBRUZAnalog Devices Inc.530505-AD5761RBRUZ-ND53,14000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types