
OP291GSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP291GSZ-REEL7TR-ND - Tape & Reel (TR) 505-OP291GSZ-REEL7CT-ND - Cut Tape (CT) 505-OP291GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP291GSZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP291GSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 260µA (x2 Channels) | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,84000 zł | 30,84 zł |
| 10 | 23,94300 zł | 239,43 zł |
| 25 | 22,22000 zł | 555,50 zł |
| 100 | 20,49230 zł | 2 049,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,42084 zł | 19 420,84 zł |
| Unit Price without VAT: | 30,84000 zł |
|---|---|
| Unit Price with VAT: | 37,93320 zł |



