
LTC6904HMS8#PBF | |
|---|---|
DigiKey Part Number | LTC6904HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6904HMS8#PBF |
Description | IC OSC SILICON 68MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6904HMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 68MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,43000 zł | 33,43 zł |
| 10 | 25,96100 zł | 259,61 zł |
| 50 | 22,97680 zł | 1 148,84 zł |
| 100 | 22,05250 zł | 2 205,25 zł |
| 250 | 21,07684 zł | 5 269,21 zł |
| 500 | 20,48860 zł | 10 244,30 zł |
| 1 000 | 20,00456 zł | 20 004,56 zł |
| Unit Price without VAT: | 33,43000 zł |
|---|---|
| Unit Price with VAT: | 41,11890 zł |


