



LTM8047MPY | |
|---|---|
DigiKey Part Number | LTM8047MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8047MPY |
Description | DC DC CONVERTER 2.5-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8047MPY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA | |
Voltage - Isolation | 725 V | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 45-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 45-BGA (11.25x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,95000 zł | 176,95 zł |
| 5 | 170,39000 zł | 851,95 zł |
| 10 | 167,62200 zł | 1 676,22 zł |
| 25 | 164,02920 zł | 4 100,73 zł |
| 50 | 161,35840 zł | 8 067,92 zł |
| 168 | 156,78649 zł | 26 340,13 zł |
| Unit Price without VAT: | 176,95000 zł |
|---|---|
| Unit Price with VAT: | 217,64850 zł |


