


2118711-4 | |
|---|---|
DigiKey Part Number | A126148TR-ND - Tape & Reel (TR) A126148CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2118711-4 |
Description | RF SHIELD 1.326" X 1.45" SMD 1PC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.326" (33.68mm) X 1.450" (36.83mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118711-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 1.450" (36.83mm) | |
Width - Overall | 1.326" (33.68mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 zł | 9,34 zł |
| 10 | 6,94800 zł | 69,48 zł |
| 25 | 6,35280 zł | 158,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 5,69624 zł | 1 059,50 zł |
| 372 | 5,48320 zł | 2 039,75 zł |
| 558 | 5,37661 zł | 3 000,15 zł |
| 930 | 5,25840 zł | 4 890,31 zł |
| 1 302 | 5,18932 zł | 6 756,49 zł |
| 1 860 | 5,12289 zł | 9 528,58 zł |
| Unit Price without VAT: | 9,34000 zł |
|---|---|
| Unit Price with VAT: | 11,48820 zł |

