


LT3007ITS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3007ITS8-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3007ITS8-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3007ITS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3007ITS8-5#TRMPBF |
Description | IC REG LINEAR 5V 20MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3007ITS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
PSRR | 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 zł | 17,34 zł |
| 10 | 13,20000 zł | 132,00 zł |
| 25 | 12,16120 zł | 304,03 zł |
| 100 | 11,02270 zł | 1 102,27 zł |
| 250 | 10,82296 zł | 2 705,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,45648 zł | 5 228,24 zł |
| 1 000 | 10,17888 zł | 10 178,88 zł |
| 1 500 | 10,03988 zł | 15 059,82 zł |
| 2 500 | 9,88589 zł | 24 714,72 zł |
| 3 500 | 9,79591 zł | 34 285,68 zł |
| Unit Price without VAT: | 17,34000 zł |
|---|---|
| Unit Price with VAT: | 21,32820 zł |

