


LTC2951CTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2951CTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2951CTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2951CTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2951CTS8-1#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2951CTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,65000 zł | 21,65 zł |
| 10 | 16,60000 zł | 166,00 zł |
| 25 | 15,33840 zł | 383,46 zł |
| 100 | 13,95170 zł | 1 395,17 zł |
| 250 | 13,84468 zł | 3 461,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,89184 zł | 6 445,92 zł |
| 1 000 | 12,56381 zł | 12 563,81 zł |
| 1 500 | 12,39951 zł | 18 599,26 zł |
| 2 500 | 12,21752 zł | 30 543,80 zł |
| Unit Price without VAT: | 21,65000 zł |
|---|---|
| Unit Price with VAT: | 26,62950 zł |

