Similar



LTC4444HMS8E#WPBF | |
|---|---|
DigiKey Part Number | LTC4444HMS8E#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4444HMS8E#WPBF |
Description | IC GATE DRVR HALF-BRIDGE 8MSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4444HMS8E#WPBF Models |
Category | Current - Peak Output (Source, Sink) 2.5A, 3A |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 114 V |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 8ns, 5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Independent | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply 7.2V ~ 13.5V | Supplier Device Package 8-MSOP-EP |
Logic Voltage - VIL, VIH 1.85V, 3.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV51511PDR2G | onsemi | 4 040 | 488-NCV51511PDR2GCT-ND | 11,20000 zł | Similar |


