ADC Driver IC Data Acquisition 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6360CDD#PBF

DigiKey Part Number
505-LTC6360CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6360CDD#PBF
Description
IC ADC DRIVER 8DFN
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6360CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types