Current Sense Amplifier 1 Circuit TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6101HVACS5#PBF

DigiKey Part Number
LTC6101HVACS5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6101HVACS5#PBF
Description
IC AMP CURRENT SENSE
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6101HVACS5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
200 kHz
Current - Input Bias
100 nA
Voltage - Input Offset
85 µV
Current - Supply
350µA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
100 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types