
LTC4373HDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4373HDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4373HDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4373HDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4373HDD#TRPBF |
Description | LOW ICC IDEAL DIODE CONTROLLER W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4373HDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 500 ns | |
Current - Output (Max) | 10µA | |
Current - Supply | 5 µA | |
Voltage - Supply | 2.5V ~ 80V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 zł | 40,04 zł |
| 10 | 31,33700 zł | 313,37 zł |
| 25 | 29,16600 zł | 729,15 zł |
| 100 | 27,30480 zł | 2 730,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,51186 zł | 61 279,65 zł |
| Unit Price without VAT: | 40,04000 zł |
|---|---|
| Unit Price with VAT: | 49,24920 zł |











