
LTC4318CUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC4318CUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4318CUF#TRPBF |
Description | IC INTERFACE SPECIALIZED 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Address Translator Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4318CUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Address Translator | |
Interface | I2C | |
Voltage - Supply | 2.25V ~ 5.5V | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,12021 zł | 32 800,53 zł |
| Unit Price without VAT: | 13,12021 zł |
|---|---|
| Unit Price with VAT: | 16,13786 zł |

