
LTC4364IMS-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4364IMS-2#TRPBFTR-ND - Tape & Reel (TR) LTC4364IMS-2#TRPBFCT-ND - Cut Tape (CT) LTC4364IMS-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4364IMS-2#TRPBF |
Description | IC SURGE STOPPER W/DIODE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IMS-2#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 16-MSOP |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,81000 zł | 44,81 zł |
| 10 | 35,19300 zł | 351,93 zł |
| 25 | 32,78840 zł | 819,71 zł |
| 100 | 30,14300 zł | 3 014,30 zł |
| 250 | 29,94180 zł | 7 485,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,83694 zł | 67 092,35 zł |
| Unit Price without VAT: | 44,81000 zł |
|---|---|
| Unit Price with VAT: | 55,11630 zł |





