
LTC4080EDD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4080EDD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4080EDD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4080EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4080EDD#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4080EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 525mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 zł | 22,73 zł |
| 10 | 17,45800 zł | 174,58 zł |
| 25 | 16,14120 zł | 403,53 zł |
| 100 | 14,69320 zł | 1 469,32 zł |
| 250 | 14,61384 zł | 3 653,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,26927 zł | 33 173,18 zł |
| Unit Price without VAT: | 22,73000 zł |
|---|---|
| Unit Price with VAT: | 27,95790 zł |

