LTC4160EPDC#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 33,32000 zł
Datasheet
Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4)
Introducing Power by Linear

LTC4160EPDC#PBF

DigiKey Part Number
LTC4160EPDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4160EPDC#PBF
Description
IC BATT MFUNC LI-ION 20UTQFN
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
-
Fault Protection
Over Voltage
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable