


LTC4067EDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4067EDE#TRPBFTR-ND - Tape & Reel (TR) LTC4067EDE#TRPBFCT-ND - Cut Tape (CT) LTC4067EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4067EDE#TRPBF |
Description | IC BATT MFUNC LI-ION 1CELL 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4067EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 zł | 20,65 zł |
| 10 | 15,80000 zł | 158,00 zł |
| 25 | 14,59160 zł | 364,79 zł |
| 100 | 13,26150 zł | 1 326,15 zł |
| 250 | 13,13056 zł | 3 282,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,94728 zł | 29 868,20 zł |
| Unit Price without VAT: | 20,65000 zł |
|---|---|
| Unit Price with VAT: | 25,39950 zł |


