MFR Recommended

LTC6420IUDC-20#PBF | |
|---|---|
DigiKey Part Number | LTC6420IUDC-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6420IUDC-20#PBF |
Description | IC ADC DRIVER 20QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6420IUDC-20#PBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 20-QFN (3x4) |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4937-2YCPZ-R7 | Analog Devices Inc. | 1 869 | ADA4937-2YCPZ-R7CT-ND | 61,40000 zł | MFR Recommended |


