


LTC3834IDHC-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3834IDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3834IDHC-1#PBF |
Description | IC REG CTRLR BUCK 16-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3834IDHC-1#PBF Models |
Category | Frequency - Switching 250kHz ~ 530kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99.4% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-DFN (5x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 33,62219 zł | 2 454,42 zł |
| Unit Price without VAT: | 33,62219 zł |
|---|---|
| Unit Price with VAT: | 41,35529 zł |

