



LTC3803MPS6-3#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3803MPS6-3#TRMPBFTR-ND - Tape & Reel (TR) LTC3803MPS6-3#TRMPBFCT-ND - Cut Tape (CT) LTC3803MPS6-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3803MPS6-3#TRMPBF |
Description | IC REG CTRLR FLYBACK TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3803MPS6-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5.7V ~ 8V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,31000 zł | 43,31 zł |
| 10 | 33,99100 zł | 339,91 zł |
| 25 | 31,66640 zł | 791,66 zł |
| 100 | 29,77710 zł | 2 977,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,97154 zł | 13 985,77 zł |
| 1 000 | 27,34897 zł | 27 348,97 zł |
| Unit Price without VAT: | 43,31000 zł |
|---|---|
| Unit Price with VAT: | 53,27130 zł |


