


LTC3788IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC3788IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3788IUH#TRPBF |
Description | IC REG CTRLR BOOST 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3788IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 105kHz ~ 760kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,41408 zł | 76 035,20 zł |
| Unit Price without VAT: | 30,41408 zł |
|---|---|
| Unit Price with VAT: | 37,40932 zł |


