



LT1977IFE#PBF | |
|---|---|
DigiKey Part Number | LT1977IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1977IFE#PBF |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1977IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 zł | 56,52 zł |
| 10 | 44,71300 zł | 447,13 zł |
| 95 | 38,62189 zł | 3 669,08 zł |
| 190 | 37,40005 zł | 7 106,01 zł |
| 285 | 36,78807 zł | 10 484,60 zł |
| 570 | 35,89068 zł | 20 457,69 zł |
| Unit Price without VAT: | 56,52000 zł |
|---|---|
| Unit Price with VAT: | 69,51960 zł |

