Parametric Equivalent

LTC3644EY#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3644EY#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3644EY#TRPBF |
Description | IC REG BUCK ADJ QUAD 36BGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 1.25A, 1.25A, 1.25A, 1.25A 36-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTC3644EY#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 36-BGA (5x5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3644IY#TRPBF | Analog Devices Inc. | 0 | 505-LTC3644IY#TRPBFTR-ND | 20,96954 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,12220 zł | 47 805,50 zł |
| Unit Price without VAT: | 19,12220 zł |
|---|---|
| Unit Price with VAT: | 23,52031 zł |


