Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3633AEUFD-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3633AEUFD-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3633AEUFD-1#TRPBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AEUFD-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,44226 zł | 71 105,65 zł |
| Unit Price without VAT: | 28,44226 zł |
|---|---|
| Unit Price with VAT: | 34,98398 zł |




